The DS96172J is a commercial-grade line driver with a nominal supply voltage of 5V and an operating temperature range of 0 to 70°C. It has 16 terminals and a dual terminal position. The device is packaged in a DIP16 package with dimensions of 7.62mm in width and 19.43mm in length. It is a single-function device with a standard input characteristic and complementary output polarity.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS96172J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.