
Quad differential line driver for RS-485 and RS-422 interfaces, operating at up to 10Mbps. Features four drivers and one receiver, supporting half-duplex communication. Housed in a 16-pin DIP package for through-hole mounting. Operates from a 5V supply voltage (4.75V to 5.25V) with a maximum output voltage of 3.1V and output current of -60mA. Extended temperature range from 0°C to 70°C.
Sign in to ask questions about the Texas Instruments DS96174CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS96174CN technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 3.1V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Output Current | -60mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 45ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| Supply Current | 70mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS96174CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
