
Quad differential line driver for RS-485/RS-422 communication, operating at data rates up to 10Mbps. Features four transmitters and a half-duplex configuration, with a 5V operating supply voltage. Housed in a 16-PDIP package with through-hole mounting and tin-matte contact plating. This RoHS compliant component operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments DS96174CN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS96174CN/NOPB technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Output Current | -60mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 70mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS96174CN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
