The DS96174J is a dual-line driver IC from Texas Instruments, designed for commercial temperature grade applications. It features a 5V supply voltage and a DIP16 package, measuring 7.62mm in width and 19.43mm in length. The device operates within a temperature range of 0 to 70 degrees Celsius and has a standard input characteristic. As a line driver IC, it is suitable for bus transceiver applications, offering complementary output polarity.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS96174J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.