
RS-485/RS-422 Quad Differential Line Receivers 16-PDIP 0 to 70
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS96175CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS96175CN technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 75mA |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS96175CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
