
Quad differential line receiver for RS-485/RS-422 communication, featuring four receiver channels and a 10Mbps data rate. Operates from a 4.75V to 5.25V single supply voltage with a maximum supply current of 75mA. Housed in a 16-pin PDIP package for through-hole mounting, with dimensions of 19.05mm length, 6.35mm width, and 3.3mm height. This RoHS compliant component functions within an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments DS96175CN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS96175CN/NOPB technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 75mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Supply Type | Single |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS96175CN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
