
LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS96176CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS96176CN technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| Supply Current | 40mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS96176CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
