
RS-485/RS-422 differential bus transceiver, this integrated circuit offers a 10Mbps data rate and operates with a 5V supply voltage (4.75V to 5.25V). Featuring a half-duplex simplex/duplex configuration, it includes one driver and one receiver for robust communication. The transceiver is housed in a through-hole mounted PDIP package with dimensions of 10.16mm length, 6.35mm width, and 3.302mm height. Operating within a temperature range of 0°C to 70°C, it has a maximum supply current of 40mA and 50mV receiver hysteresis.
Sign in to ask questions about the Texas Instruments DS96176CN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS96176CN/NOPB technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Height | 3.302mm |
| Interface | RS-422, RS-485 |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 40mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS96176CN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.