
The DS9637ACM is a dual receiver IC from Texas Instruments, featuring a current rating of 50A and a supply voltage range of 4.5V to 5.5V. It operates over a temperature range of 0 to 70°C and is available in a surface mount SOIC package. The device is not RoHS compliant, but it does contain lead. It is suitable for use in applications where a high current rating and low power consumption are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS9637ACM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS9637ACM technical specifications.
| Package/Case | SOIC |
| Current Rating | 50A |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | No |
| Supply Current | 50mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS9637ACM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.