
The DS9637ACMX is a dual receiver IC from Texas Instruments, designed for surface mount applications. It operates within a temperature range of 0 to 70°C and requires a 5V supply voltage. The device is available in a SOIC-8 package and is not radiation hardened. It is not RoHS compliant due to the presence of lead.
Texas Instruments DS9637ACMX technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 50mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS9637ACMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.