
RS-422 Dual High Speed Differential Line Driver 8-SOIC 0 to 70
Sign in to ask questions about the Texas Instruments DS9638CM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS9638CM technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Output Current | -50mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 65mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS9638CM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
