
The DS9638CM/NOPB is a 2-channel RS-422 transceiver with an operating supply voltage of 5V. It is packaged in a SOIC-8 package and is lead free. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It can handle an output current of -50mA and has a supply current of 65mA. The device is RoHS compliant and is packaged in a rail/Tube configuration.
Sign in to ask questions about the Texas Instruments DS9638CM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS9638CM/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.499mm |
| Interface | RS-422 |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Output Current | -50mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS9638CM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
