
The DS9638CMX is a dual bus transceiver from Texas Instruments, designed for surface mount applications. It operates within a temperature range of 0 to 70°C and is powered by a 5V supply voltage. The device has a maximum supply current of 65mA and is available in a package quantity of 2500 units per reel. The DS9638CMX is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Texas Instruments DS9638CMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS9638CMX technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 65mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS9638CMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
