
RS-422 Dual High Speed Differential Line Driver 8-SOIC 0 to 70
Sign in to ask questions about the Texas Instruments DS9638CMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS9638CMX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS9638CMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
