
The DS9638J/883 is a dual bus transceiver from Texas Instruments, packaged in a CDIP with through hole mount. It operates over a temperature range of -55°C to 125°C and is not RoHS compliant. The device requires a supply voltage of 5V and draws a maximum supply current of 65mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 65mA |
| RoHS | Not Compliant |