The DS96F172CN is a 16-channel dual-line driver from Texas Instruments, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a standard input characteristic and a complementary output polarity. The device is available in a PDIP-16 package, measuring 7.62mm in width and 19.305mm in length. It is designed to operate within a supply voltage range of 4.75 to 5.25 volts, with a nominal voltage of 5 volts.
Texas Instruments DS96F172CN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.