The DS96F172MJ/883 is a 4-channel bus transceiver from Texas Instruments, packaged in a CDIP-16 ceramic DIP. It operates at a maximum temperature of 125°C and a minimum of -55°C, with a supply voltage of 5V. The device is not radiation hardened and is not RoHS compliant due to containing lead.
Sign in to ask questions about the Texas Instruments DS96F172MJ/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS96F172MJ/883 technical specifications.
| Package/Case | CDIP |
| Data Rate | 15Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS96F172MJ/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.