The DS96F173MJ is a 16-channel differential line receiver IC from Texas Instruments. It operates over a temperature range of -55 to 125°C and has a supply voltage of 5V with a maximum supply current of 50mA. The device is packaged in a DIP16 package and features differential Schmitt trigger input characteristics. It is designed for use in bus transceiver applications and is compliant with military temperature grade specifications.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS96F173MJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Output Polarity | TRUE |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.