
The DS96F173MJ/883 is a 4-receiver bus transceiver from Texas Instruments. It operates at a maximum data rate of 15Mbps and is packaged in a CDIP with through hole mounting. The device is rated for a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It can handle a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The DS96F173MJ/883 is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Texas Instruments DS96F173MJ/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS96F173MJ/883 technical specifications.
| Package/Case | CDIP |
| Data Rate | 15Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 50mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS96F173MJ/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.