The DS96F173MJ-QMLV is a 16-channel differential Schmitt trigger line receiver from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is qualified to military temperature grade. The device is packaged in a DIP16 package with a width of 7.62mm and length of 19.43mm. It is designed for use in applications requiring high-speed, differential signal processing and is screened to level 883S.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS96F173MJ-QMLV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Output Polarity | TRUE |
| Screening Level | 38535V;38534K;883S |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.