The DS96F174MJ is a dual-line driver IC from Texas Instruments, featuring a 16-pin DIP package and a military temperature grade. It operates within a supply voltage range of 4.5 to 5.5 volts and has a nominal supply voltage of 5 volts. This device is designed to handle standard input characteristics and is suitable for use in a variety of applications. The IC is available in a 7.62mm wide and 19.43mm long package, making it suitable for use in a range of PCB designs. The DS96F174MJ is a line driver IC, designed to drive signals over long distances while maintaining signal integrity.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS96F174MJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.