
The DS96F174MJ/883 is a 4-channel bus transceiver from Texas Instruments, operating within a temperature range of -55°C to 125°C. It supports data rates of up to 15Mbps and is available in a CDIP package with through-hole mounting. The device is designed to operate with a supply voltage of 4.5V to 5.5V, with a maximum supply current of 50mA. The DS96F174MJ/883 is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Texas Instruments DS96F174MJ/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS96F174MJ/883 technical specifications.
| Package/Case | CDIP |
| Data Rate | 15Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 50mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS96F174MJ/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
