QUAD LINE RECEIVER, CDIP16, CERDIP-16
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS96F175CJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS96F175CJ technical specifications.
| Package/Case | CDIP |
| Data Rate | 15Mbps |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS96F175CJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.