The DS99R101VSX/NOPB is a 1-channel IC with 24 inputs and 1 output, operating at a maximum data rate of 960Mbps. It is a surface mount device packaged in a TQFP package, suitable for use in temperatures ranging from 0°C to 70°C. The IC is compliant with RoHS regulations and is lead free. It is designed for use with an operating supply voltage of 3.3V, with a minimum supply voltage of 3V and a maximum supply voltage of 3.6V.
Sign in to ask questions about the Texas Instruments DS99R101VSX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS99R101VSX/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 960Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 1 |
| Number of Receivers | 24 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS99R101 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS99R101VSX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.