The DS99R102VSX/NOPB is a 24-element, 960Mbps surface mount transceiver from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 3V and 3.6V. The device is packaged in a lead-free TQFP package and is available in quantities of 1000 units per reel. The DS99R102VSX/NOPB is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments DS99R102VSX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS99R102VSX/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 960Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 24 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 24 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS99R102 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS99R102VSX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.