The DS99R103TVSX/NOPB is a TQFP-packaged, surface-mount bus transceiver with 24 inputs and 1 output, operating at up to 960Mbps. It is designed to operate within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device requires a supply voltage of 3.3V and is available in a tape and reel packaging format with 1000 units per package. It is not radiation hardened and is lead-free.
Sign in to ask questions about the Texas Instruments DS99R103TVSX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS99R103TVSX/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 960Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 1 |
| Number of Receivers | 24 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS99R103TVSX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.