The 24-channel bus transceiver operates at a maximum data rate of 960Mbps and is designed for surface mount applications. It is compliant with AEC-Q100 and RoHS standards, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is powered by a 3.3V supply voltage and is available in a package quantity of 2500 units per reel. The transceiver is suitable for use in automotive applications.
Sign in to ask questions about the Texas Instruments DS99R104TSQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS99R104TSQX/NOPB technical specifications.
| Data Rate | 960Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 24 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 24 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS99R104TSQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.