The DS99R104TVS/NOPB is a 24-channel bus transceiver from Texas Instruments, packaged in a TQFP48 lead-free package. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device features a data rate of up to 960Mbps and is RoHS compliant.
Sign in to ask questions about the Texas Instruments DS99R104TVS/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS99R104TVS/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 960Mbps |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 24 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 24 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Weight | 0.319998oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS99R104TVS/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.