
This Texas Instruments surface mount IC features 24 inputs and 1 output, with a maximum data rate of 960Mbps. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The IC is packaged in tape and reel quantities of 2500 and is designed for use with a supply voltage of 3.3V.
Sign in to ask questions about the Texas Instruments DS99R105SQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS99R105SQX/NOPB technical specifications.
| Data Rate | 960Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 1 |
| Number of Receivers | 24 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS99R105SQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.