The DS99R106SQ/NOPB is a 24-channel bus transceiver from Texas Instruments, designed to operate at data rates of up to 960Mbps. It is powered by a 3.3V supply voltage and is available in a surface mount LCC48 package. The device is suitable for use in environments with temperatures ranging from 0°C to 70°C. It is compliant with RoHS regulations and is lead-free.
Sign in to ask questions about the Texas Instruments DS99R106SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS99R106SQ/NOPB technical specifications.
| Data Rate | 960Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 24 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 24 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS99R106SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.