
The DS99R106SQX/NOPB is a surface mount bus transceiver with 24 drivers and 24 outputs, operating at a maximum data rate of 960Mbps. It is designed to operate within a temperature range of 0°C to 70°C and is compliant with lead-free standards. The device is powered by a 3.3V supply voltage and is available in a tape and reel packaging format with 2500 units per package.
Sign in to ask questions about the Texas Instruments DS99R106SQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS99R106SQX/NOPB technical specifications.
| Data Rate | 960Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 24 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 24 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS99R106SQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.