The DS99R106VS/NOPB is a 24-channel 1-input 24-output bus transceiver from Texas Instruments, packaged in a TQFP48 surface mount package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS standards. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It can achieve data rates of up to 960Mbps. The transceiver is not radiation hardened and is available in a tray packaging format.
Sign in to ask questions about the Texas Instruments DS99R106VS/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS99R106VS/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 960Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 24 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 24 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.319998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS99R106VS/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.