
5-MHz to 43-MHz 18-bit color FPD-Link II to FPD-Link converter 48-WQFN -40 to 105
Sign in to ask questions about the Texas Instruments DS99R124AQSQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS99R124AQSQE/NOPB technical specifications.
| Data Rate | 1200Mbps |
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS99R124AQ-Q1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS99R124AQSQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.