
The DS99R124QSQE/NOPB is a 3-channel I2C bus transceiver from Texas Instruments. It operates at a maximum frequency of 43MHz and a data rate of 1200Mbps. The device is RoHS compliant and meets the AEC-Q100 automotive standard. It is available in a HVQCCN-20 package and is suitable for surface mount applications. The transceiver is designed to operate over a temperature range of -40°C to 105°C with an operating supply voltage of 1.8V and a supply current of 150uA.
Sign in to ask questions about the Texas Instruments DS99R124QSQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS99R124QSQE/NOPB technical specifications.
| Data Rate | 1200Mbps |
| Features | I²C |
| Lead Free | Lead Free |
| Max Frequency | 43MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 4 |
| Number of Receivers | 1 |
| Operating Supply Current | 150uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS99R124QSQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.