
The DS99R124QSQX/NOPB is a 1.2Gbps I²C bus transceiver from Texas Instruments. It operates over a temperature range of -40°C to 105°C and is designed for surface mount applications. The device is lead free and compliant with RoHS regulations. It is available in a package quantity of 2500 units, packaged in tape and reel format.
Sign in to ask questions about the Texas Instruments DS99R124QSQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS99R124QSQX/NOPB technical specifications.
| Data Rate | 1.2Gbps |
| Features | I²C |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DS99R124Q-Q1 |
| Thickness | 750um |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS99R124QSQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.