This surface mount IC operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The IC is available in tape and reel packaging with 2500 units per package.
Texas Instruments DS99R421ISQX/NOPB technical specifications.
| Data Rate | 1.03Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS99R421 |
| RoHS | Compliant |
No datasheet is available for this part.