
This single-channel bus transceiver is designed for operation at 3.3V with a maximum supply current of 130mA. It is available in a surface mount package and is RoHS compliant. The device operates over a temperature range of -40°C to 105°C and is suitable for use in lead-free applications.
Sign in to ask questions about the Texas Instruments DS99R421QSQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS99R421QSQ/NOPB technical specifications.
| Data Rate | 1.03Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 130mA |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS99R421QSQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.