
8-Channel Audio Digital-to-Analog Converter (DAC) with 24-bit resolution and 108dB Signal-to-Noise Ratio (SNR). Features a 192KS/s conversion rate and supports serial, 2-wire, and 3-wire interfaces. Operates with a 5V supply voltage (4.5V to 5.5V range) and consumes 270mW of power. Packaged in a 52-TQFP for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments DSD1608PAHR technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 74mA |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Consumption | 270mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 108dB |
| Supply Type | Analog, Digital |
| Weight | 0.009171oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DSD1608PAHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
