
8-channel, 24-bit digital-to-analog converter (DAC) offering 108dB signal-to-noise ratio (SNR) and a 192kS/s sampling rate. Features include serial, 2-wire, 3-wire, and parallel interfaces, with a 5V operating supply voltage ranging from 4.5V to 5.5V. This surface-mount component is housed in a TQFP package, operates between -25°C and 85°C, and has a maximum power dissipation of 430mW.
Texas Instruments DSD1608PAHRG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 2-Wire, 3-WIRE, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 430mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Consumption | 270mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | DSD1608 |
| Signal to Noise Ratio (SNR) | 108dB |
| Supply Current | 38mA |
| Supply Type | Analog, Digital |
| Weight | 0.009171oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DSD1608PAHRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
