
24-bit stereo audio digital-to-analog converter (DAC) IC with a 192 kS/s conversion rate. Features a 2-channel output, serial 3-wire interface, and 113dB signal-to-noise ratio. Operates from a 5V supply with 16mA supply current and 90mW power consumption. Packaged in a 28-pin SSOP for surface mounting, this lead-free and RoHS compliant component offers 24-bit resolution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DSD1791DBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Consumption | 90mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | DSD1791 |
| Signal to Noise Ratio (SNR) | 113dB |
| Supply Current | 16mA |
| Supply Type | Analog, Digital |
| Weight | 0.010229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DSD1791DBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
