
24-bit stereo audio DAC IC featuring a 192 kS/s conversion rate and 113dB Signal-to-Noise Ratio. This surface mount component offers two analog voltage outputs and a 3-wire serial interface. Operating at 5V, it consumes 90mW of power and is RoHS compliant. The 28-SSOP package is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments DSD1791DBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DSD1791DBRG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 90mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | DSD1791 |
| Signal to Noise Ratio (SNR) | 113dB |
| Supply Current | 16mA |
| Supply Type | Analog, Digital |
| Weight | 0.010229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DSD1791DBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
