High-performance stereo audio DAC with 24-bit resolution and 132dB signal-to-noise ratio. Features a 200 kS/s conversion rate and a 3-wire serial interface. Operates from a 4.75V to 5.25V supply voltage with a nominal current of 45mA. Packaged in a 28-pin SSOP for surface mounting, this lead-free and RoHS-compliant component is suitable for operation between -25°C and 85°C.
Sign in to ask questions about the Texas Instruments DSD1792ADBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DSD1792ADBR technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 200KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 335mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 45mA |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 205mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Series | DSD1792A |
| Signal to Noise Ratio (SNR) | 132dB |
| Supply Type | Analog, Digital |
| Weight | 0.010081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DSD1792ADBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.