
24-bit stereo digital-to-analog converter (DAC) with a 200 kS/s conversion rate. Features a 3-wire serial interface and a 2-channel output. Operates from a 4.75V to 5.25V supply voltage with a nominal supply current of 45mA. Offers a signal-to-noise ratio of 132dB and a resolution of 24 bits. Packaged in a 28-pin SSOP for surface mounting, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments DSD1792ADBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DSD1792ADBRG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 200KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 335mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 45mA |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 205mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Series | DSD1792A |
| Signal to Noise Ratio (SNR) | 132dB |
| Supply Type | Analog, Digital |
| Weight | 0.010081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DSD1792ADBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.