High-performance stereo audio DAC with 24-bit resolution and 132dB signal-to-noise ratio. Features a 200kS/s conversion rate and a 3-wire serial interface. Operates from a 5V supply and supports analog and digital supply types. Packaged in a 28-SSOP surface-mount configuration with a temperature range of -25°C to 85°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments DSD1792DBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DSD1792DBG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 200KS/s |
| Height | 1.95mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 335mW |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Series | DSD1792 |
| Signal to Noise Ratio (SNR) | 132dB |
| Supply Type | Analog, Digital |
| Weight | 0.010229oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DSD1792DBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.