24-bit stereo digital-to-analog converter (DAC) featuring a 200 kS/s conversion rate and a 3-wire serial interface. This integrated circuit offers a 132dB signal-to-noise ratio and operates with a 5V supply voltage, supporting analog and digital supply types. Packaged in a 28-lead SSOP for surface mounting, it is RoHS compliant and designed for operation between -25°C and 85°C.
Texas Instruments DSD1792DBRG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 200KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 335mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Series | DSD1792 |
| Signal to Noise Ratio (SNR) | 132dB |
| Supply Type | Analog, Digital |
| Weight | 0.010081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DSD1792DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
