
24-bit stereo audio DAC with 113dB SNR, supporting up to 192KS/s conversion rate. Features a 3-wire serial interface and analog voltage output. This surface mount IC operates from a 5V supply, consuming 90mW, and is housed in a 28-pin SSOP package. RoHS compliant and lead-free, it is suitable for applications requiring high-fidelity audio reproduction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DSD1793DBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Consumption | 90mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | DSD1793 |
| Signal to Noise Ratio (SNR) | 113dB |
| Supply Current | 16mA |
| Supply Type | Analog, Digital |
| Weight | 0.010229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DSD1793DBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
