
24-bit stereo audio digital-to-analog converter (DAC) with 113dB signal-to-noise ratio. Features a 192 kS/s sampling rate and a 3-wire serial interface. Operates from a 4.5V to 5.5V supply voltage with typical 5V operation. Packaged in a 28-pin SSOP for surface mounting, this lead-free and RoHS compliant component offers 2 analog voltage outputs.
Sign in to ask questions about the Texas Instruments DSD1793DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DSD1793DBR technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 170mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 90mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | DSD1793 |
| Signal to Noise Ratio (SNR) | 113dB |
| Supply Current | 16mA |
| Supply Type | Analog, Digital |
| Weight | 0.010229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DSD1793DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
