The DSD1794DBRG4 is a dual digital-to-analog converter with a conversion rate of 192 kilosamples per second and a resolution of 24 bits. It is available in a surface mount SSOP28 package and is RoHS compliant. The device operates over a temperature range of -25°C to 85°C and has a maximum supply voltage of 5.25V. It is suitable for use in a variety of applications requiring high-speed data conversion.
Sign in to ask questions about the Texas Instruments DSD1794DBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DSD1794DBRG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Converters | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Supply Type | Analog, Digital |
| Weight | 0.010229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DSD1794DBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.