
24-bit stereo digital-to-analog converter (DAC) with 126dB signal-to-noise ratio (SNR) and 192 kS/s conversion rate. Features a 3-wire serial interface and supports software control. Operates from a 4.75V to 5.25V supply voltage with a nominal supply current of 25mA. Packaged in a 28-pin SSOP for surface mounting, this lead-free and RoHS-compliant component is suitable for a wide temperature range of -25°C to 85°C.
Sign in to ask questions about the Texas Instruments DSD1796DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DSD1796DB technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 25mA |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Consumption | 115mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Series | DSD1796 |
| Signal to Noise Ratio (SNR) | 126dB |
| Supply Type | Analog, Digital |
| Weight | 0.010081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DSD1796DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
