
24-bit stereo audio digital-to-analog converter (DAC) IC featuring a 192 kS/s conversion rate and a 126dB signal-to-noise ratio. This surface-mount component utilizes a 3-wire serial interface and offers two analog output channels. Operating from a 4.75V to 5.25V supply, it has a typical power consumption of 115mW and a maximum power dissipation of 180mW. The device is lead-free and RoHS compliant, packaged in a 28-pin SSOP.
Sign in to ask questions about the Texas Instruments DSD1796DBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DSD1796DBG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Consumption | 115mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | DSD1796 |
| Signal to Noise Ratio (SNR) | 126dB |
| Supply Current | 20mA |
| Supply Type | Analog, Digital |
| Weight | 0.010229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DSD1796DBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
